Reference Only

CE201210-2N7D

Power Inductors - SMD 2.7nH .3% .85mm Multi Layer

Manufacturer:

Mfr Part:
CE201210-2N7D

TTI Part:
CE201210-2N7D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance2.7 nH
Tolerance0.3 nH
Maximum DC Current300 mA
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum19
Self Resonant Frequency4 GHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.83 mm
Core MaterialCeramic
SeriesCE201210
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.062$248.00
$0.059$472.00
$0.057$684.00
$0.054$1,080.00
$0.052$2,080.00
$0.051$4,080.00
$0.049$7,840.00
Need more?

My Notes

Sign into see notes.