Reference Only

CDSOT236-0504LC

ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array

Manufacturer:

Mfr Part:
CDSOT236-0504LC

TTI Part:
CDSOT236-0504LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage12 V
Breakdown Voltage6 V
Package / CaseSC-59-6 (SOT-23-6)
Ipp - Peak Pulse Current4.7 A
Cd - Diode Capacitance0.65 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesCDSOT236-0504LC
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage6 V
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1 V
Part # AliasesCDS0T236-0504LC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.563$6,756.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.