Reference Only

CDSOT236-0504C

ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array

Manufacturer:

Mfr Part:
CDSOT236-0504C

TTI Part:
CDSOT236-0504C

EDA / CAD Models

Alternate Part Number

PE1605C4A6-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage10 V
Breakdown Voltage6 V
Package / CaseSC-59-6 (SOT-23-6)
Ipp - Peak Pulse Current5.5 A
Cd - Diode Capacitance1.2 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTVS Diodes
SeriesCDSOT236-0504C
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage6 V
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.2 V
Part # AliasesCDS0T236-0504C

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.546$1,638.00
$0.54$3,240.00
$0.533$4,797.00
Need more?

My Notes

Sign into see notes.