Reference Only

CDSOT23-SR208

ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY

Manufacturer:

Mfr Part:
CDSOT23-SR208

TTI Part:
CDSOT23-SR208

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Termination StyleSMD/SMT
Package / CaseSC-59-6 (SOT-23-6)
Cd - Diode Capacitance5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDSOT23-SR
PackagingReel
Pd - Power Dissipation500 mW
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.2 V
Part # AliasesCDS0T23-SR208

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

48,000
On Order
48,000 expected on  from 28-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.204$612.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.47121$11.78
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.