Reference Only

CDSOT23-0502U

ESD Protection Diodes / TVS Diodes Unidirectional 2 Line Array

Manufacturer:

Mfr Part:
CDSOT23-0502U

TTI Part:
CDSOT23-0502U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Breakdown Voltage6 V
Ipp - Peak Pulse Current16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCDSOT23-0502U
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesCDS0T23-0502U

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.167$2,004.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.