Reference Only
CDSOT23-0502B
ESD Protection Diodes / TVS Diodes Bidirectional 2 Line Array
Datasheet
CDSOT23-0502B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 9 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Peak Pulse Current | 8.5 A | |
| Cd - Diode Capacitance | 15 pF | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Vesd - Voltage ESD Air Gap | 22 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | CDSOT23-0502B | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | CDS0T23-0502B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $645.00 | |
| $0.213 | $1,278.00 | |
| $0.206 | $1,854.00 | |
| $0.204 | $4,896.00 | |
| $0.202 | $7,272.00 | |
| $0.20 | $12,000.00 | |
| $0.198 | $19,008.00 | |
| $0.196 | $37,632.00 |
Need more?
Sign in to add projects and notes