Reference Only

CDSOD323-T18L

ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap

Manufacturer:

Mfr Part:
CDSOD323-T18L

TTI Part:
CDSOD323-T18L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage18 V
Termination StyleSMD/SMT
Clamping Voltage45 V
Breakdown Voltage20 V
Package / CaseSOD-323-2
Peak Pulse Current8 A
Pppm - Peak Pulse Power Dissipation350 W
Cd - Diode Capacitance1 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDSOD323-TxxLC
PackagingReel
Ipp - Peak Pulse Current8 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesCDS0D323-T18L

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.262$3,144.00
Need more?

My Notes

Sign into see notes.