Reference Only

CDSOD323-T15SC

ESD Protection Diodes / TVS Diodes Bidirectional Std Cap

Manufacturer:

Mfr Part:
CDSOD323-T15SC

TTI Part:
CDSOD323-T15SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage33 V
Breakdown Voltage16.7 V
Package / CaseSOD-323-2
Peak Pulse Current12 A
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance40 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDSOD323-TxxSC
PackagingReel
Ipp - Peak Pulse Current12 A
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage24 V
Part # AliasesCDS0D323-T15SC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

219,000
On Order
219,000 expected on  from 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.244$732.00
$0.24$1,440.00
$0.237$2,133.00
$0.234$2,808.00
$0.23$5,520.00
$0.227$10,896.00
Need more?

My Notes

Sign into see notes.