Reference Only

CDSOD323-T12SC

ESD Protection Diodes / TVS Diodes Bidirectional Std Cap

Manufacturer:

Mfr Part:
CDSOD323-T12SC

TTI Part:
CDSOD323-T12SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage29.5 V
Breakdown Voltage13.3 V
Package / CaseSOD-323-2
Peak Pulse Current14 A
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance50 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDSOD323-TxxSC
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage19 V
Part # AliasesCDS0D323-T12SC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.288$864.00
$0.284$1,704.00
$0.28$2,520.00
$0.231$2,772.00
$0.223$5,352.00
$0.22$7,920.00
Need more?
Sign in to add projects and notes