Reference Only
CDSOD323-T05L
ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap
Datasheet
CDSOD323-T05L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 18.3 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | SOD-323-2 | |
| Peak Pulse Current | 15 A | |
| Pppm - Peak Pulse Power Dissipation | 350 W | |
| Cd - Diode Capacitance | 1 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | CDSOD323-TxxLC | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 15 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | CDS0D323-T05L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30,000
On Order
30,000 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $780.00 | |
| $0.256 | $1,536.00 | |
| $0.253 | $2,277.00 | |
| $0.249 | $2,988.00 | |
| $0.246 | $4,428.00 | |
| $0.242 | $6,534.00 | |
| $0.239 | $11,472.00 |
Need more?
My Notes
Sign into see notes.