Reference Only

CDSOD323-T05C

ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT

Manufacturer:

Mfr Part:
CDSOD323-T05C

TTI Part:
CDSOD323-T05C

EDA / CAD Models

Alternate Part Number

SD05C-01FTG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage18.3 V
Breakdown Voltage6 V
Package / CaseSOD-323-2
Ipp - Peak Pulse Current17 A
Pppm - Peak Pulse Power Dissipation350 W
Cd - Diode Capacitance3 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesCDSOD323-TxxC
PackagingReel
Peak Pulse Current17 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesCDS0D323-T05C

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

45,000 expected on  from 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.216$648.00
$0.213$1,278.00
$0.206$1,854.00
$0.203$2,436.00
$0.20$6,000.00
$0.197$9,456.00
Need more?

My Notes

Sign into see notes.