Reference Only
CDSC706-0504C
ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array
Datasheet
CDSC706-0504C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 4 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 9 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | SC-70-6 (SOT-363-6) | |
| Peak Pulse Current | 6.5 A | |
| Cd - Diode Capacitance | 1.6 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | TVS Diodes | |
| Series | CDSC706 | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 6.5 A | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 6 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $5,604.00 |
Need more?
My Notes
Sign into see notes.