Reference Only

CDNBS08-T15C

ESD Protection Diodes / TVS Diodes TVS Diode Array 15VOLT

Manufacturer:

Mfr Part:
CDNBS08-T15C

TTI Part:
CDNBS08-T15C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels4 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage30 V
Breakdown Voltage16.7 V
Package / CaseSOIC-8
Ipp - Peak Pulse Current17 A
Pppm - Peak Pulse Power Dissipation500 W
Cd - Diode Capacitance80 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCDNBS08-T03-T36C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.94$9,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.