Reference Only

CDDFN6-3312P

ESD Protection Diodes / TVS Diodes ESD 3.3V UNI

Manufacturer:

Mfr Part:
CDDFN6-3312P

TTI Part:
CDDFN6-3312P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Breakdown Voltage4.5 V
Package / CaseDFN-6
Peak Pulse Current3 A
Cd - Diode Capacitance0.27 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTVS Diodes
SeriesCDDFN6-3312P
PackagingReel
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage900 mV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.265$3,180.00
Need more?
Sign in to add projects and notes