Reference Only

CDDFN10-3324P

ESD Protection Diodes / TVS Diodes TVS Diode Array 3.3VOLT

Manufacturer:

Mfr Part:
CDDFN10-3324P

TTI Part:
CDDFN10-3324P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage7.5 V
Breakdown Voltage4.5 V
Package / CaseDFN-10
Peak Pulse Current4 A
Pppm - Peak Pulse Power Dissipation30 W
Cd - Diode Capacitance0.65 pF
Vesd - Voltage ESD Contact12 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTVS Diodes
SeriesCDDFN10-P
PackagingReel
Ipp - Peak Pulse Current4 A
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.253$3,036.00
Need more?

My Notes

Sign into see notes.