Reference Only

CDDFN10-2574N

ESD Protection Diodes / TVS Diodes 2.5Volts 4data lines

Manufacturer:

Mfr Part:
CDDFN10-2574N

TTI Part:
CDDFN10-2574N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage2.5 V
Termination StyleSMD/SMT
Clamping Voltage11 V
Breakdown Voltage3 V
Package / CaseDFN-10
Peak Pulse Current45 A
Cd - Diode Capacitance2.5 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTVS Diodes
SeriesCDDFN10-N
PackagingReel
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.40$4,800.00
Need more?
Sign in to add projects and notes