Reference Only

CD214B-S2M

Rectifiers RECT 1KV 2A SM STD RCOVR

Manufacturer:

Mfr Part:
CD214B-S2M

TTI Part:
CD214B-S2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRectifiers
Mounting StyleSMD/SMT
Vr - Reverse Voltage1 kV
If - Forward Current2 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage960 mV
Max Surge Current50 A
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesCD214B-S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.093$930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.