Reference Only

CD214A-B140LR

Schottky Diodes & Rectifiers 40V 1A

Manufacturer:

Mfr Part:
CD214A-B140LR

TTI Part:
CD214A-B140LR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage370 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current350 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCD214A-B
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.127$1,524.00
Need more?

My Notes

Sign into see notes.