Reference Only

CD-HD201

Bridge Rectifiers VRRM 100V 2A SMD MBS Bridge Rectifier

Manufacturer:

Mfr Part:
CD-HD201

TTI Part:
CD-HD201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseSMD-4
If - Forward Current2 A
Peak Reverse Voltage100 V
Vf - Forward Voltage750 mV
Max Surge Current50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6.25 mm
Width4.85 mm
Height1.22 mm
PackagingReel
Ir - Reverse Current25 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.28$1,400.00
Need more?
Sign in to add projects and notes