Reference Only
CD-DF410S
Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier
Datasheet
CD-DF410S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | SMD-4 | |
| If - Forward Current | 4 A | |
| Peak Reverse Voltage | 1 kV | |
| Vf - Forward Voltage | 920 mV | |
| Max Surge Current | 150 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 10.6 mm | |
| Width | 8.2 mm | |
| Height | 1.55 mm | |
| Packaging | Reel | |
| Ir - Reverse Current | 80 nA | |
| Moisture Sensitive | Yes | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a & 7c-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.301 | $3,612.00 |
Need more?
My Notes
Sign into see notes.