Reference Only

CD-DF408SL

Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier

Manufacturer:

Mfr Part:
CD-DF408SL

TTI Part:
CD-DF408SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
If - Forward Current4 A
Peak Reverse Voltage800 V
Vf - Forward Voltage860 mV
Max Surge Current150 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length10.6 mm
Width8.2 mm
Height1.55 mm
PackagingReel
Ir - Reverse Current80 nA
Moisture SensitiveYes
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.30$3,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.