Reference Only

CC453232A-6R8KL

Power Inductors - SMD 6.8 UH 10%

Manufacturer:

Mfr Part:
CC453232A-6R8KL

TTI Part:
CC453232A-6R8KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingUnshielded
Inductance6.8 uH
Tolerance10 %
Maximum DC Current1.2 A
Maximum DC Resistance320 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum10
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesCC453232A
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.217$108.50
Need more?
Sign in to add projects and notes