Reference Only

CC453232-220KL

RF Inductors - SMD 22uH 10% 2.52MHz

Manufacturer:

Mfr Part:
CC453232-220KL

TTI Part:
CC453232-220KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current370 mA
Maximum DC Resistance900 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency18 MHz
TerminationStandard
Length4.2 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
SeriesCC453232
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.127$63.50
Need more?

My Notes

Sign into see notes.