Reference Only

CAT16-1002F4LF

Resistor Networks & Arrays 10K 1% Concave 4resistors

Manufacturer:

Mfr Part:
CAT16-1002F4LF

TTI Part:
CAT16-1002F4LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCATCAY16
ProductArrays
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1206
Length3.2 mm
Width1.6 mm
Height0.5 mm
Lead Spacing0.8 mm
Power Total Package250 mW
Power per Element62.5 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeChip Resistor Arrays
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210010
TARIC8533100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,000In Stock

75,000 expected on  from 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0174$87.00
$0.0151$151.00
$0.0148$222.00
$0.0139$347.50
$0.0136$680.00
Need more?

My Notes

Sign into see notes.