Reference Only

BVRA1812-40PFR

Varistors 40VAC 1210 MLV

Manufacturer:

Mfr Part:
BVRA1812-40PFR

TTI Part:
BVRA1812-40PFR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
Capacitance1800 pF
Clamping Voltage135 V
Current Rating800 A
Height2 mm
Length4.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingReel
Package / Case1812 (4532 metric)
ProductVaristors
SubcategoryVaristors
Termination StyleSMD/SMT
TypeLow Voltage Varistors
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.87$870.00
Need more?

My Notes

Sign into see notes.