Reference Only
BVRA1210-09PFR
Varistors 9VAC 1210 MLV
Datasheet
BVRA1210-09PFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Capacitance | 6.2 nF | |
| Clamping Voltage | 40 V | |
| Current Rating | 400 A | |
| Height | 1.7 mm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 1210 (3224 metric) | |
| Product | Varistors | |
| Subcategory | Varistors | |
| Termination Style | SMD/SMT | |
| Type | Low Voltage Varistors | |
| Voltage Rating AC | 9 VAC | |
| Voltage Rating DC | 11 VDC | |
| Width | 2.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.515 | $1,030.00 |
Need more?
Sign in to add projects and notes