Reference Only

BTJ251225T200

Thermal Interface Products SMD, 2512, High thermal conductivity

Manufacturer:

Mfr Part:
BTJ251225T200

TTI Part:
BTJ251225T200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
Package / Case2512 (6432 metric)
Thermal Conductivity63 mW/C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length6.4 mm
Width3.2 mm
Thickness0.635 mm
SeriesBTJ
PackagingReel
Designed forThermal Dissipation
Height0.7 mm
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance16 C/W

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.06$21,200.00
Need more?

My Notes

Sign into see notes.