Reference Only
BTJ120625T1L0
Thermal Interface Products SMD, 1206, High thermal conductivity
Datasheet
BTJ120625T1L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Package / Case | 1206 (3216 metric) | |
| Thermal Conductivity | 63 mW/C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Thickness | 0.635 mm | |
| Series | BTJ | |
| Packaging | Reel | |
| Designed for | Thermal Dissipation | |
| Height | 0.7 mm | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 16 C/W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.727 | $727.00 |
Need more?
My Notes
Sign into see notes.