Reference Only

BTJ050820T100

Thermal Interface Products SMD, 0508, High thermal conductivity

Manufacturer:

Mfr Part:
BTJ050820T100

TTI Part:
BTJ050820T100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
Package / Case0508 (1220 metric)
Thermal Conductivity160 mW/C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length1.25 mm
Width2 mm
Thickness0.508 mm
SeriesBTJ
PackagingReel
Designed forThermal Dissipation
Height0.55 mm
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance6 C/W

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.563$14,075.00
Need more?

My Notes

Sign into see notes.