Reference Only
BRS200-1RJ8
Wirewound Resistors - Chassis Mount BRS200 1 OHM 5%
Datasheet
BRS200-1RJ8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | BRS | |
| Resistance | 1 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Wire Lead | |
| Height | 12 mm | |
| Width | 80 mm | |
| Packaging | Box | |
| Resistance | 1 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 260 PPM / C | |
| Width | 80 mm | |
| Height | 12 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | BRS | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.60 | $326.00 | |
| $29.27 | $878.10 | |
| $26.45 | $1,322.50 | |
| $24.87 | $2,487.00 | |
| $23.48 | $5,870.00 | |
| $23.25 | $9,300.00 | |
| $22.99 | $18,392.00 |
Need more?
Sign in to add projects and notes