Reference Only
BRS200-100RJ8
Wirewound Resistors - Chassis Mount BRS200 100 OHM 5%
Datasheet
BRS200-100RJ8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | BRS | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Wire Lead | |
| Height | 12 mm | |
| Width | 80 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 260 PPM / C | |
| Width | 80 mm | |
| Height | 12 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | BRS | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.45 | $1,322.50 |
Need more?
Sign in to add projects and notes