Reference Only
BIDD05N60T
IGBTs IGBT Discrete 600V, 5A in TO-252
Datasheet
BIDD05N60T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-252-3 | |
| Mounting Style | SMD/SMT | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 1.5 V | |
| Maximum Gate Emitter Voltage | - 30 V, 30 V | |
| Continuous Collector Current at 25 C | 10 A | |
| Pd - Power Dissipation | 82 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | BID | |
| Packaging | Reel | |
| Continuous Collector Current Ic Max | 10 A | |
| Gate-Emitter Leakage Current | 400 nA | |
| Moisture Sensitive | Yes | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $1,250.00 | |
| $0.495 | $2,475.00 | |
| $0.49 | $4,900.00 | |
| $0.485 | $9,700.00 | |
| $0.48 | $19,200.00 | |
| $0.476 | $38,080.00 | |
| $0.471 | $75,360.00 |
Need more?
My Notes
Sign into see notes.