Reference Only
BA60951CS
Power Transformers - Board Mount Transformer, Flyback, 17x11x6mm, 25uH
Datasheet
BA60951CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Primary Voltage Rating | 7 V to 24 V | |
| Secondary Voltage Rating | 15 V | |
| Power Rating | 2.25 W | |
| Secondary Current Rating | 150 mA | |
| Mounting Style | PCB Mount | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 13.6 mm | |
| Width | 10.5 mm | |
| Height | 5.97 mm | |
| Series | BA60951CS | |
| Inductance | 25 uH | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 120 kHz | |
| Packaging | Bulk | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1.27, 0.77 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,500 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $12,430.00 |
Need more?
My Notes
Sign into see notes.