Reference Only

AV40K1812801NIR1

Varistors AV AUTO SERIES 40V

Manufacturer:

Mfr Part:
AV40K1812801NIR1

TTI Part:
AV40K1812801NIR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesAV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Varistor Voltage68 V
Clamping Voltage110 V
Max Surge Current800 A
Capacitance1.8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Current Rating800 A
Height1.3 mm
Length4.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeAutomotive Grade
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.325$1,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes