Reference Only

AV40K1210401NIR1

Varistors AV AUTO SERIES 40V

Manufacturer:

Mfr Part:
AV40K1210401NIR1

TTI Part:
AV40K1210401NIR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesAV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC40 VAC
Voltage Rating DC56 VDC
Varistor Voltage68 V
Clamping Voltage110 V
Peak Surge Current400 A
Capacitance900 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Current Rating400 A
Height1.3 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeAutomotive Grade
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.165$2,062.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.