Reference Only

AV20K2220122NIR1HT

Varistors AVHT AUTO SERIES 20V

Manufacturer:

Mfr Part:
AV20K2220122NIR1HT

TTI Part:
AV20K2220122NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesAVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage22 V
Clamping Voltage54 V
Peak Surge Current1.2 kA
Surge Energy Rating8 J
Capacitance7 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating10 A
Height1.4 mm
Length5.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.687$687.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.