Reference Only

AV17K2220122NIR1HT

Varistors AVHT AUTO SERIES 17V

Manufacturer:

Mfr Part:
AV17K2220122NIR1HT

TTI Part:
AV17K2220122NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesAVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC17 VAC
Voltage Rating DC20 VDC
Varistor Voltage27 V
Clamping Voltage44 V
Max Surge Current1.2 kA
Surge Energy Rating7.2 J
Capacitance8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating10 A
Height1.4 mm
Length5.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.674$4,044.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes