Reference Only
AV17K1812801NIR1
Varistors AV AUTO SERIES 17V
Datasheet
AV17K1812801NIR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | AV | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 1812 (4732 metric) | |
| Voltage Rating AC | 17 VAC | |
| Voltage Rating DC | 20 VDC | |
| Varistor Voltage | 27 V | |
| Clamping Voltage | 44 V | |
| Max Surge Current | 800 A | |
| Surge Energy Rating | 2.9 J | |
| Capacitance | 3.8 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Current Rating | 800 A | |
| Height | 1.3 mm | |
| Length | 4.7 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | Keko-Varicon | |
| Type | Automotive Grade | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $1,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes