Reference Only

AV17K1210401NIR1HT

Varistors AVHT AUTO SERIES 17V

Manufacturer:

Mfr Part:
AV17K1210401NIR1HT

TTI Part:
AV17K1210401NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesAVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC17 VAC
Voltage Rating DC20 VDC
Varistor Voltage27 V
Clamping Voltage44 V
Peak Surge Current400 A
Surge Energy Rating1.8 J
Capacitance2000 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating2.5 A
Height1.3 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.155$1,937.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.