Reference Only
AV17K1206201NIR1
Varistors AV AUTO SERIES 17V
Datasheet
AV17K1206201NIR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | AV | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Voltage Rating AC | 17 VAC | |
| Voltage Rating DC | 20 VDC | |
| Varistor Voltage | 27 V | |
| Clamping Voltage | 44 V | |
| Peak Surge Current | 200 A | |
| Surge Energy Rating | 1.1 J | |
| Capacitance | 810 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Current Rating | 200 A | |
| Height | 1.2 mm | |
| Length | 3.2 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | Keko-Varicon | |
| Type | Automotive Grade | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $330.00 | |
| $0.13 | $650.00 | |
| $0.129 | $1,612.50 | |
| $0.127 | $2,540.00 | |
| $0.122 | $3,660.00 | |
| $0.121 | $6,050.00 | |
| $0.119 | $11,900.00 | |
| $0.118 | $23,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.