Reference Only

AMM20B5A1BLASL380

Board Mount Motion & Position Sensors MULTI-TURN N-CONTACT MAGNETIC SENSOR

Manufacturer:

Mfr Part:
AMM20B5A1BLASL380

TTI Part:
AMM20B5A1BLASL380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeAnalog - Voltage
MeasuresAngle
TechnologyHall Effect
PackagingTray
Product TypeBoard Mount Motion & Position Sensors
SeriesAMM20B
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

135In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$30.66$1,379.70
$30.35$2,731.50
$30.04$4,055.40
$29.73$6,689.25
$29.42$10,591.20
$29.12$20,966.40
$28.83$32,433.75
Need more?
Sign in to add projects and notes