Reference Only

AMM20A5A1BLAZL3AA2

Board Mount Motion & Position Sensors 5K 20% 16MM PANEL CONTROL

Manufacturer:

Mfr Part:
AMM20A5A1BLAZL3AA2

TTI Part:
AMM20A5A1BLAZL3AA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeAnalog - Voltage
MeasuresAngle
TechnologyHall Effect
PackagingKit
Product TypeBoard Mount Motion & Position Sensors
SeriesAMS22
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,797In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.