Reference Only
ADE0ABB
Thermal Cutoffs TCO, High Current, Axial Lead, 140C, Self Hold AEC-Q200
Datasheet
ADE0ABB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 8 A | |
| Rated Temperature | + 140 C | |
| Maximum Voltage | 28 VDC/8 A/100 cycles | |
| Minimum Holding Voltage | 8 V | |
| Resistance | 4 mOhms | |
| Maximum Breaking Current | 35 A | |
| Maximum Leakage Current | 300 mA | |
| Length | 6.95 mm | |
| Width | 3.75 mm | |
| Height | 1.4 mm | |
| Qualification | AEC-Q200 | |
| Series | AD | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Thermal Cutoffs | |
| Product | Thermal Cutoff Devices | |
| Reset Temperature | + 40 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $3,030.00 |
Need more?
My Notes
Sign into see notes.