Reference Only

AD90WBB

Thermal Cutoffs TCO, High Current, Axial Lead, 90C, non Self Hold AEC-Q200

Manufacturer:

Mfr Part:
AD90WBB

TTI Part:
AD90WBB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Contact Rating8 A
Rated Temperature+ 90 C
Maximum Voltage14 VDC
Resistance4 mOhms
Maximum Breaking Current8 A
Length6.95 mm
Width3.75 mm
Height1.4 mm
QualificationAEC-Q200
SeriesAD
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeThermal Cutoffs
ProductThermal Cutoff Devices
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.00$3,000.00
Need more?

My Notes

Sign into see notes.