Reference Only
ACTP250J1BJR-S
SCRs 190VDRM 250 VBO Bi-Directional
Datasheet
ACTP250J1BJR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | SCRs | |
| Series | ACTP | |
| Breakover Current IBO Max | 600 mA | |
| Rated Repetitive Off-State Voltage VDRM | 190 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214-2 (SMB) | |
| Packaging | Reel | |
| Breakover Voltage VBO | 250 V | |
| Holding Current Ih Max | 20 mA | |
| Non Repetitive On-State Current | 1 kA | |
| Off-State Capacitance CO | 105 pF | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.447 | $5,364.00 |
Need more?
My Notes
Sign into see notes.