Reference Only

AC72ABD

Thermal Cutoffs Super HC TCO 77C w/o projection

Manufacturer:

Mfr Part:
AC72ABD

TTI Part:
AC72ABD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Contact Rating35 A
Rated Temperature+ 72 C
Tolerance+/- 5 C
Maximum Voltage28 VDC/35 A/100 cycles
Minimum Holding Voltage3.5 VDC
Resistance2 mOhms
Maximum Breaking Current60 A
Maximum Leakage Current200 mA
Length6.95 mm
Width3.95 mm
Height1.1 mm
ApprovalsUL, cUL, TUV
SeriesAC
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeThermal Cutoffs
Reset Temperature> 40 C
SubcategoryThermal Management
TradenameKomatsulite

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536308000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.91$2,730.00
Need more?

My Notes

Sign into see notes.