Reference Only
8121-RC
Common Mode Chokes / Filters 1 mH
Datasheet
8121-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 7 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 43.18 mm | |
| Width | 22.86 mm | |
| Height | 30.48 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 43.18 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 17 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
336
On Order
336 expected on from 25-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.82 | $23.64 | |
| $10.03 | $100.30 | |
| $7.91 | $395.50 | |
| $7.83 | $1,315.44 | |
| $7.75 | $2,604.00 | |
| $7.68 | $3,870.72 | |
| $7.60 | $7,660.80 |
Need more?
My Notes
Sign into see notes.