Reference Only
8118-RC
Common Mode Chokes / Filters 7.3mH Min 9.3A
Datasheet
8118-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 8100 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 7.3 mH | |
| Maximum DC Current | 9.3 A | |
| Maximum DC Resistance | 32 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 1.65 in | |
| Width | 0.8 in | |
| Height | 1.65 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Diameter | 41.91 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 15 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.63 | $12.63 | |
| $10.23 | $51.15 | |
| $7.87 | $78.70 | |
| $7.52 | $188.00 | |
| $7.45 | $372.50 | |
| $7.37 | $1,238.16 | |
| $7.30 | $2,452.80 |
Need more?
My Notes
Sign into see notes.