Reference Only

8115-RC

Common Mode Chokes / Filters 1.2mH MIN

Manufacturer:

Mfr Part:
8115-RC

TTI Part:
8115-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
Series8100
Mounting StyleVertical Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1.2 mH
Maximum DC Current16 A
Maximum DC Resistance6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length38.1 mm
Width20.32 mm
Height22.86 mm
PackagingBulk
ProductCommon Mode Chokes
Diameter38.1 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency12 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.35$83.50
$7.28$364.00
$6.87$687.00
$6.30$1,701.00
Need more?
Sign in to add projects and notes