Reference Only

8114-RC

Common Mode Chokes / Filters 2.5mH MIN

Manufacturer:

Mfr Part:
8114-RC

TTI Part:
8114-RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
Series8100
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance2.5 mH
Maximum DC Current12.5 A
Maximum DC Resistance11 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length1.45 in
Width0.8 in
Height1.5 in
PackagingBulk
ProductCommon Mode Chokes
Diameter36.83 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency11 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.85$88.50
$7.72$386.00
$6.83$683.00
$6.69$1,806.30
Need more?
Sign in to add projects and notes